

LED wired
Green
20 mA
3.3 V
3 mm
Radial lead
2300 mcd
528 nm
70°
30°
Water clear
LED 3 mm
InGaN
Oval
1 pc(s)
Datasheet 1577373 TRU COMPONENTS 1577373 LED wired Green Oval 3 mm 2300 mcd 70 °, 30 ° 20 mA
User & Safety Instructions 1577373 TRU COMPONENTS 1577373 LED wired Green Oval 3 mm 2300 mcd 70 °, 30 ° 20 mA