
Number
Minimum order quantity: 15
Total (€ 0.25 / piece)
€ 0.43
-42 %
€ 3.75
incl. VAT
14-day return policy included
Technical specifications
- Product type
LED wired
- Factory colour
Green
- Forward current I(F)
20 mA
- Operating voltage
3.3 V
- Casing
10 mm
- Type
Radial lead
- Light intensity I(V)
3900 mcd
- Wavelength
525 nm
- Radiation angle
25°
- Type (LEDs)
Water clear
- LED features
LED 10 mm
- Technology
InGaN
- Lens type
Circular
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1577411 TRU COMPONENTS 1577411 LED wired Green Circular 10 mm 3900 mcd 25 ° 20 mA
User & Safety Instructions
User & Safety Instructions 1577411 TRU COMPONENTS 1577411 LED wired Green Circular 10 mm 3900 mcd 25 ° 20 mA
Description
Hints
All standard LED chips require a current-limiting resistor/constant current power source.































