• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1577436 LED wired White Circular 3 mm 2250 mcd 120 ° 20 mA

Product type
LED wired
Forward current I(F)
20 mA
Casing
3 mm
Type
Packaged
Light intensity I(V)
2250 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.33 / piece)
€ 0.59
-44 %
€ 0.33
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED wired

Type

9355 W2C-HSB-B

Factory colour

White

Forward current I(F)

20 mA

Operating voltage

3.5 V

Casing

3 mm

Type

Packaged

Light intensity I(V)

2250 mcd

Radiation angle

120°

Type (LEDs)

Water clear

LED features

LED 3 mm

Technology

InGaN

Lens type

Circular

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1577436 TRU COMPONENTS 1577436 LED wired White Circular 3 mm 2250 mcd 120 ° 20 mA

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?