
1/2
LED wired
Red
20 mA
2.3 V
3 mm
Radial lead
75 mcd
635 nm
60°
Diffused
LED 3 mm
GaAsP
Circular
1 pc(s)
Datasheet 1577456 TRU COMPONENTS 1577456 LED wired Red Circular 3 mm 75 mcd 60 ° 20 mA
User & Safety Instructions 1577456 TRU COMPONENTS 1577456 LED wired Red Circular 3 mm 75 mcd 60 ° 20 mA