• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1577810 UHF adapter UHF socket - F socket 1 pc(s)

Image similar
Product type
UHF adapter
Type A
UHF socket
Type B
F socket
Connector type
Adapter, straight
Impedance
75 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • UHF socket - F socket

Our service for you

Technical specifications

Product type

UHF adapter

Type A

UHF socket

Type B

F socket

Connector type

Adapter, straight

Impedance

75 Ω

Content

1 pc(s)

Case material

Brass nickel plated

Manufacturer part #

1577810

Insulation material

Delrin

RoHS-compliant

Yes

Type

1577810

Documents & Downloads

Datasheet

Datasheet 1577810 TRU COMPONENTS 1577810 UHF adapter UHF socket - F socket 1 pc(s)

What kind of HF Adapters are you looking for?