• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1578812 Mini DIN connector Plug, straight Number of pins: 5 1 pc(s)

1/2
Image similar
Product type
Mini DIN connector
Connector type
Plug, straight
Number of pins
5
Contact material
Nickel plated
Manufacturer part #
1578812
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 4.29
-30 %
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Mini DIN connector
  • Plug, straight

Our service for you

Technical specifications

Product type

Mini DIN connector

Connector type

Plug, straight

Number of pins

5

Contact material

Nickel plated

Manufacturer part #

1578812

Type

1578812

Content

1 pc(s)

Bend relief

Yes

Documents & Downloads

Datasheet

Datasheet 1578812 TRU COMPONENTS 1578812 Mini DIN connector Plug, straight Number of pins: 5 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1578812 TRU COMPONENTS 1578812 Mini DIN connector Plug, straight Number of pins: 5 1 pc(s)

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)