• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1578905 3.5 mm audio jack Plug, right angle Number of pins: 4 Stereo Black 1 pc(s)

Product type
3.5 mm audio jack
Connector type
Plug, right angle
Connection
Soldering
Number of pins
4
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Handle plugs 3.5 mm with Bend protection

  • 3.5 mm
  • Angled plug
  • Stereo
  • This text is machine translated.

Our service for you

Technical specifications

Product type

3.5 mm audio jack

Connector type

Plug, right angle

Factory colour

Black

Connection

Soldering

Number of pins

4

Contact material

Nickel plated

Material (details)

PA.

Manufacturer part #

1578905

Type

1578905

Audio channels

Stereo

Outside Ø

3.5 mm

Content

1 pc(s)

Bend relief

Yes

Cable diameter (details)

7.20 mm

Documents & Downloads

Datasheet

Datasheet 1578905 TRU COMPONENTS 1578905 3.5 mm audio jack Plug, right angle Number of pins: 4 Stereo Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1578905 TRU COMPONENTS 1578905 3.5 mm audio jack Plug, right angle Number of pins: 4 Stereo Black 1 pc(s)

What kind of AV Connectors are you looking for?