• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1578983 6.35 mm audio jack Socket, straight Mono Silver 1 pc(s)

Product type
6.35 mm audio jack
Connector type
Socket, straight
Contact material
Nickel plated
Factory colour
Silver
Manufacturer part #
1578983
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jack socket 6.35 mm (Mono) made of metal

  • 6.35 mm Straight coupling
  • Casing made of metal
  • Design: Mono

Our service for you

Technical specifications

Product type

6.35 mm audio jack

Connector type

Socket, straight

Factory colour

Silver

Contact material

Nickel plated

Manufacturer part #

1578983

Type

1578983

Audio channels

Mono

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1578983 TRU COMPONENTS 1578983 6.35 mm audio jack Socket, straight Mono Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1578983 TRU COMPONENTS 1578983 6.35 mm audio jack Socket, straight Mono Silver 1 pc(s)

Description

This text is machine translated.

Jack socket for soldering on the cable.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.57€ 6.57*

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)