• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1579242 N connector Plug, straight 1 pc(s)

Image similar
Cable category
RG 58
RG 9/U
Product type
N connector
Connector type
Plug, straight
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 12.99
-58 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N connector

  • The plug socket - name, according to the shape of the inner conductor defined.

Our service for you

Technical specifications

Cable category

RG 58

RG 9/U

Product type

N connector

Connector type

Plug, straight

Connection

Soldering

Content

1 pc(s)

Cable Ø

5 mm

Max. frequency

4 GHz

Manufacturer part #

1579242

Material (details)

Brass, nickel plated

RoHS-compliant

Yes

Type

1579242

Documents & Downloads

Datasheet

Datasheet 1579242 TRU COMPONENTS 1579242 N connector Plug, straight 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1579242 TRU COMPONENTS 1579242 N connector Plug, straight 1 pc(s)

Description

This text is machine translated.

N connectors are screw-locking coaxial connectors for high frequencies up to 11 GHz.

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.