• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1579456 TNC adapter TNC plug - FME socket 1 pc(s)

Product type
TNC adapter
Type A
TNC plug
Type B
FME socket
Connector type
Adapter, straight
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 6.99
-50 %
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TNC adapter

  • TNC plug - FME socket

Our service for you

Technical specifications

Product type

TNC adapter

Type A

TNC plug

Type B

FME socket

Connector type

Adapter, straight

Impedance

50 Ω

Content

1 pc(s)

Manufacturer part #

1579456

Insulation material

Delrin

RoHS-compliant

Yes

Type

1579456

Documents & Downloads

Datasheet

Datasheet 1579456 TRU COMPONENTS 1579456 TNC adapter TNC plug - FME socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1579456 TRU COMPONENTS 1579456 TNC adapter TNC plug - FME socket 1 pc(s)

What kind of HF Adapters are you looking for?