• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1579531 FME adapter FME plug - BNC socket 1 pc(s)

Image similar
Product type
FME adapter
Type A
FME plug
Type B
BNC socket
Connector type
Adapter, straight
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • FME plug - BNC socket

Our service for you

Technical specifications

Product type

FME adapter

Type A

FME plug

Type B

BNC socket

Connector type

Adapter, straight

Content

1 pc(s)

Manufacturer part #

1579531

Insulation material

Delrin

RoHS-compliant

Yes

Type

1579531

Documents & Downloads

Datasheet

Datasheet 1579531 TRU COMPONENTS 1579531 FME adapter FME plug - BNC socket 1 pc(s)

What kind of HF Adapters are you looking for?