• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1579559 TNC connector Socket, straight 50 Ω 1 pc(s)

Image similar
Cable category
RG 58
Product type
TNC connector
Connector type
Socket, straight
Impedance
50 Ω
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TNC-plug connector

  • The plug socket - name, according to the shape of the inner conductor defined.

Our service for you

Technical specifications

Cable category

RG 58

Product type

TNC connector

Connector type

Socket, straight

Impedance

50 Ω

Connection

Soldering

Content

1 pc(s)

Cable Ø

5.50 mm

Max. frequency

4 GHz

Case material

Brass nickel plated

Manufacturer part #

1579559

Insulation material

Delrin

RoHS-compliant

Yes

Type

1579559

Documents & Downloads

Datasheet

Datasheet 1579559 TRU COMPONENTS 1579559 TNC connector Socket, straight 50 Ω 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1579559 TRU COMPONENTS 1579559 TNC connector Socket, straight 50 Ω 1 pc(s)

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.