• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1582225 Shorting jumper Contact spacing: 2.54 mm Pins per row:2 Content: 1 pc(s)

Product type
Shorting jumper
CS
2.54 mm
Features
open
+ strap handle
Pins
2
Dim
(L x W x H) 2.45 x 13.75 x 4.98 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.37 / piece)
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Content 1 pc(s)

Our service for you

Technical specifications

Product type

Shorting jumper

Features

open

+ strap handle

Pins

2

CS

2.54 mm

Dim

(L x W x H) 2.45 x 13.75 x 4.98 mm

Manufacturer part #

1582225

Factory colour

Black

Content

1 pc(s)

Insulation material

PBT

Contact material

Phosphorus bronze

Contact surface

Ni

Nominal voltage

500 V AC

Nominal current

3 A

Pins per row

2

Width

13.75 mm

Height

4.98 mm

Length

2.45 mm

RoHS-compliant

Yes

Type

1582225

Documents & Downloads

Datasheet

Datasheet 1582225 TRU COMPONENTS 1582225 Shorting jumper Contact spacing: 2.54 mm Pins per row:2 Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1582225 TRU COMPONENTS 1582225 Shorting jumper Contact spacing: 2.54 mm Pins per row:2 Content: 1 pc(s)

Description

This text is machine translated.

For 2.5 and 2.54 mm pitches. Suitable for 0.6 – 0.64 mm wire-wrap pins and 0.6 – 0.7 mm round pins.