• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1582536 3.5 mm audio jack Plug, straight Number of pins: 2 Mono White 1 pc(s)

Image similar
Product type
3.5 mm audio jack
Connector type
Plug, straight
Connection
Open end cable
Number of pins
2
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 4.49
-33 %
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Audio/NF cable with 3.5 mm jack plug straight

  • 3.5 mm audio jack
  • Plug, straight

Our service for you

Technical specifications

Product type

3.5 mm audio jack

Connector type

Plug, straight

Factory colour

White

Connection

Open end cable

Number of pins

2

Contact material

Nickel plated

Manufacturer part #

1582536

Type

1582536

Audio channels

Mono

Outside Ø

3.5 mm

Content

1 pc(s)

Bend relief

Yes

Length

1.8 m

Cable diameter (details)

2.5 mm

Documents & Downloads

Datasheet

Datasheet 1582536 TRU COMPONENTS 1582536 3.5 mm audio jack Plug, straight Number of pins: 2 Mono White 1 pc(s)

Description

Scope of delivery

  • 1.8 metre

What kind of AV Connectors are you looking for?