• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1583022 Butt joint 4 mm² 6 mm² Insulated Yellow 1 pc(s)

1/2
Product type
Butt joint
Insulation type
Insulated
Contact material
Copper silver plated
Length
26 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

765 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 15
Total (€ 0.25 / piece)
€ 0.36
-31 %
€ 3.75
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fully insulated butt connector

Our service for you

Technical specifications

  • Material: Insulation PVC (vinyl), connector copper, tin-plated
Product type

Butt joint

Factory colour

Yellow

Insulation type

Insulated

Contact material

Copper silver plated

Length

26 mm

Content

1 pc(s)

Manufacturer part #

1583022

Type

1583022

AWG max.

10

AWG (min.)

12

max. cross section

6 mm²

Min. cross section

4 mm²

Insulation material

PVC

Cross-section range

4 - 6 mm²

RoHS-compliant

Yes

Temperature range

-10 - +75 °C

Documents & Downloads

Datasheet

Datasheet 1583022 TRU COMPONENTS 1583022 Butt joint 4 mm² 6 mm² Insulated Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1583022 TRU COMPONENTS 1583022 Butt joint 4 mm² 6 mm² Insulated Yellow 1 pc(s)

More interesting products

(*All information is plus legal VAT)