• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS TC-12888400 Butt joint + heatshrink 0.5 mm² 1.5 mm² Insulated Red 50 pc(s)

Packaging type
Piece
Product type
Butt joint
Insulation type
Insulated
Length
36 mm
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crimp - butt connector red 0.5-1.5 mm² 50 pcs

  • Waterproof
  • High shrink rate 3:1
  • Advantage Pack with 50 butt connectors

Technical specifications

Packaging type

Piece

Product type

Butt joint

Factory colour

Red

Insulation type

Insulated

Length

36 mm

Content

50 pc(s)

Manufacturer part #

TC-12888400

Type

T24C005

max. cross section

1.5 mm²

Min. cross section

0.5 mm²

Dim

(Ø x L) 4.7 mm x 36 mm

Cross-section range

0.5 - 1.5 mm²

Shrink temperature

80 ... 130 °C

Features

+ heatshrink

(Ø)

4.7 mm

Shrinkage

3:1

Current (max.)

19 A

Voltage (max.)

600 V

Max. temperature

125 °C

Min. temperature

-55 °C

Documents & Downloads

Datasheet

Datasheet 3222100 TRU COMPONENTS TC-12888400 Butt joint + heatshrink 0.5 mm² 1.5 mm² Insulated Red 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3222100 TRU COMPONENTS TC-12888400 Butt joint + heatshrink 0.5 mm² 1.5 mm² Insulated Red 50 pc(s)

Description

This 50-piece advantage set is particularly suitable for hobbyists, professionals, field service, service workshops, electronics and laboratory use. The inner hot-melt adhesive provides for a waterproof sealing if it overlaps correctly. Ideal for repairing or connecting cables and wires (lawnmower cable, signal cable, etc.), service, manufacturing or hobby. The application is very simple: Strip the cable and insert it on both sides until the stripped cable ends overlap. Crimp with a crimp pliers and then activate the heat-shrink tubing in the appropriate temperature range - preferably with a hot-air gun.

This text is machine translated.

Scope of delivery

  • 50 x red crimp butt connector 0.5-1.5 mm²

More interesting products

(*All information is plus legal VAT)