• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1583026 Bullet receptacle 1.50 mm² 2.50 mm² Pin diameter: 4 mm Partially insulated Blue 1 pc(s)

Product type
Bullet receptacle
Min. cross section
1.50 mm²
max. cross section
2.50 mm²
Pin Ø
4 mm
Insulation type
Partially insulated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1245 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.16 / piece)
€ 3.20
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Circular socket

Our service for you

Technical specifications

Product type

Bullet receptacle

Min. cross section

1.50 mm²

max. cross section

2.50 mm²

AWG max.

14

AWG (min.)

16

Pin Ø

4 mm

Insulation type

Partially insulated

Factory colour

Blue

Contact material

Copper silver plated

Insulation material

PVC

Content

1 pc(s)

Support sleeve

Yes

Manufacturer part #

1583026

Industrial packaging

No

Cross-section range

1.50 - 2.50 mm²

RoHS-compliant

Yes

Temperature range

+75 °C

Type

1583026

Documents & Downloads

Datasheet

Datasheet 1583026 TRU COMPONENTS 1583026 Bullet receptacle 1.50 mm² 2.50 mm² Pin diameter: 4 mm Partially insulated Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1583026 TRU COMPONENTS 1583026 Bullet receptacle 1.50 mm² 2.50 mm² Pin diameter: 4 mm Partially insulated Blue 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)