• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1583167 Crimp cable lug 180 ° M8 95 mm² Hole Ø: 8 mm 1 pc(s)

Image similar
Product type
Crimp cable lug
max. cross section
95 mm²
Thread size
M8
Hole Ø
8 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable lug

  • Hole Ø: 8 mm
  • Cross section (max.): 95 mm²

Our service for you

Technical specifications

Product type

Crimp cable lug

max. cross section

95 mm²

Thread size

M8

Hole Ø

8 mm

Connection angle

180°

Contact material

Copper silver plated

Content

1 pc(s)

AWG max.

-2

Manufacturer part #

1583167

Insulation type

Not insulated

RoHS-compliant

Yes

Type

1583167

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1583167 TRU COMPONENTS 1583167 Crimp cable lug 180 ° M8 95 mm² Hole Ø: 8 mm 1 pc(s)