• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1583766 TC-1206S4F1502T5E203 Cermet resistor 15 kΩ SMD 1206 0.25 W 1 % 1 pc(s) Tape cut

1/2
Collection
Packaging type
Tape cut
Product type
Cermet resistor
Type
1206
Resistance
15 kΩ
Power rating
0.25 W
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.01 / piece)
€ 0.01
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD resistor 1206

Our service for you

Technical specifications

Packaging type

Tape cut

Product type

Cermet resistor

Type

SMD

Type

1206

Resistance

15 kΩ

Power rating

0.25 W

Tolerance ±

1 %

Length

3.1 mm

Width

1.55 mm

Height

0.55 mm

Content

1 pc(s)

Dim

(L x W x H) 3.1 x 1.55 x 0.55 mm

RoHS-compliant

Yes

Type

TC-1206S4F1502T5E203

Documents & Downloads

Datasheet

Datasheet 1583766 TRU COMPONENTS 1583766 TC-1206S4F1502T5E203 Cermet resistor 15 kΩ SMD 1206 0.25 W 1 % 1 pc(s) Tape cut

User & Safety Instructions

User & Safety Instructions 1583766 TRU COMPONENTS 1583766 TC-1206S4F1502T5E203 Cermet resistor 15 kΩ SMD 1206 0.25 W 1 % 1 pc(s) Tape cut

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)