• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1584216 TC-HP06W2F6800T5E203 Cermet resistor 680 Ω SMD 1206 0.5 W 1 % 100 ppm/°C 1 pc(s)

Collection
Product type
Cermet resistor
Type
1206
Resistance
680 Ω
Power rating
0.5 W
Tolerance ±
1 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.02 / piece)
€ 0.02
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High Power SMD resistor 1206

Our service for you

Technical specifications

Product type

Cermet resistor

Type

SMD

Type

1206

Resistance

680 Ω

Power rating

0.5 W

Tolerance ±

1 %

Temperature coefficient

100 ppm/°C

Content

1 pc(s)

RoHS-compliant

Yes

Type

TC-HP06W2F6800T5E203

Documents & Downloads

Datasheet

Datasheet 1584216 TRU COMPONENTS 1584216 TC-HP06W2F6800T5E203 Cermet resistor 680 Ω SMD 1206 0.5 W 1 % 100 ppm/°C 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1584216 TRU COMPONENTS 1584216 TC-HP06W2F6800T5E203 Cermet resistor 680 Ω SMD 1206 0.5 W 1 % 100 ppm/°C 1 pc(s)

What kind of SMD Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)