• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1584836 TC-CFR0W4J0185A20203 Carbon film resistor 1.8 MΩ Axial lead 0207 0.25 W 5 % 1 pc(s)

Image similar
Product type
Carbon film resistor
Type
Axial lead
Resistance
1.8 MΩ
Power rating
0.25 W
Tolerance ±
5 %
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.01 / piece)
€ 0.01
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1/4-Watt Carbon Film Resistor

Our service for you

Technical specifications

Product type

Carbon film resistor

Type

Axial lead

Type

0207

Resistance

1.8 MΩ

Power rating

0.25 W

Tolerance ±

5 %

Length

6.8 mm

(Ø)

2.5 mm

Content

1 pc(s)

Dim

(Ø x L) 2.5 mm x 6.8 mm

RoHS-compliant

Yes

Type

TC-CFR0W4J0185A20203

Documents & Downloads

Datasheet

Datasheet 1584836 TRU COMPONENTS 1584836 TC-CFR0W4J0185A20203 Carbon film resistor 1.8 MΩ Axial lead 0207 0.25 W 5 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1584836 TRU COMPONENTS 1584836 TC-CFR0W4J0185A20203 Carbon film resistor 1.8 MΩ Axial lead 0207 0.25 W 5 % 1 pc(s)

More interesting products

(*All information is plus legal VAT)