
Highlights & Details
Fuse holder 6.3 x 32 mm
Our service for you
Technical specifications
- Product type
Fuse holder
- Nominal voltage
250 V AC
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Connection
Type C CEE 7/16 plug 6.3 mm
- Mounting type
Recess-mount
- Suitable for
Micro fuse 6.3 x 32 mm
- Number of fuses
1
- Length
43.3 mm
- (Ø)
20 mm
- Content
1 pc(s)
- Dim
(Ø x L) 20 mm x 43.3 mm
- RoHS-compliant
Yes
- Type
TC-R3-53
Documents & Downloads
Datasheet
Datasheet 1587495 TRU COMPONENTS 1587495 TC-R3-53 Fuse holder Suitable for Micro fuse 6.3 x 32 mm 15 A 250 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1587495 TRU COMPONENTS 1587495 TC-R3-53 Fuse holder Suitable for Micro fuse 6.3 x 32 mm 15 A 250 V AC 1 pc(s)
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 5.97€ 4.58*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































