• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1587543 Toggle switch TC-R13-87A-02 250 V AC 10 A 1 x Off/On latch 1 pc(s)

1/2
Product type
Toggle switch
Casing/button colour
Black
Front panel cut-out
30.2 x 22.2 mm
Functions
latch
Lighting type
None
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toggle switch 250 V AC 10 A 1 x Off/On SCI R13-87A-02 latch 1 pc(s)

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

  • Optional front panel cut-out (for front panel thicknesses): 30.4 x 22.2 mm (1.25 - 2 mm) or 30.8 x 22.2 mm (2 - 3 mm)
Product type

Toggle switch

Casing/button colour

Black

Front panel cut-out

30.2 x 22.2 mm

Functions

latch

Lighting type

None

Switch position

1 x Off/On

Print motif

0/I

Material

Polyamide

Connection

Type C CEE 7/16 plug 4.8 mm

Contact resistance

50 mΩ

Switching voltage

250 V AC

Switching current (max.)

10 A

Dielectric strength

1500 V/AC 1 minute

Front panel thickness

1.25 mm

Content

1 pc(s)

Insulation resistance

100 MΩ/500 V DC

RoHS-compliant

Yes

Type

TC-R13-87A-02

Documents & Downloads

Datasheet

Datasheet 1587543 TRU COMPONENTS 1587543 Toggle switch TC-R13-87A-02 250 V AC 10 A 1 x Off/On latch 1 pc(s)

Description

Rocker switch for 'snap-in' mounting. Approvals: UL, CSA.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.