• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1592784 TC-DK-360BK203 Cable tie 360 mm 9 mm Black Double head 1 pc(s)

Product type
Cable tie
Content
1 pc(s)
Cable tie length
360 mm
Cable tie width
9 mm
Cable tie features
Double head
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.18 / piece)
€ 0.18
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double-ended cable tie

Our service for you

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

Black

Cable tie length

360 mm

Cable tie width

9 mm

Cable tie features

Double head

Gearing

Outside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

103 mm

Manufacturer part #

1592784

Minimum holding force

535 N

RoHS-compliant

Yes

Type

TC-DK-360BK203

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1592784 TRU COMPONENTS 1592784 TC-DK-360BK203 Cable tie 360 mm 9 mm Black Double head 1 pc(s)

More interesting products

(*All information is plus legal VAT)