• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1592834 TC-DK-180BK203 Cable tie 180 mm 9 mm Black Double head 1 pc(s)

Product type
Cable tie
Content
1 pc(s)
Cable tie length
180 mm
Cable tie width
9 mm
Cable tie features
Double head
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2282 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.19 / piece)
€ 0.20
-5 %
€ 1.90
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable Ties

Our service for you

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

Black

Cable tie length

180 mm

Cable tie width

9 mm

Cable tie features

Double head

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

46 mm

Manufacturer part #

1592834

Minimum holding force

360 N

RoHS-compliant

Yes

Type

TC-DK-180BK203

Documents & Downloads

Datasheet

Datasheet 1592834 TRU COMPONENTS 1592834 TC-DK-180BK203 Cable tie 180 mm 9 mm Black Double head 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1592834 TRU COMPONENTS 1592834 TC-DK-180BK203 Cable tie 180 mm 9 mm Black Double head 1 pc(s)

More interesting products

(*All information is plus legal VAT)