• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1592846 TC-RCV580XL203 Cable tie 576 mm 12.80 mm Ecru Releasable 100 pc(s)

Image similar
Product type
Cable tie
Content
100 pc(s)
Cable tie length
576 mm
Cable tie width
12.80 mm
Cable tie features
Releasable
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Detachable cable ties

Our service for you

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Ecru

Cable tie length

576 mm

Cable tie width

12.80 mm

Cable tie features

Releasable

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Fire protection properties

UL 94 V-2

Max. bundle diameter

172 mm

Manufacturer part #

1592846

Minimum holding force

1118 N

RoHS-compliant

Yes

Type

TC-RCV580XL203

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1592846 TRU COMPONENTS 1592846 TC-RCV580XL203 Cable tie 576 mm 12.80 mm Ecru Releasable 100 pc(s)

More interesting products

(*All information is plus legal VAT)