
Number (Package size 100 pc(s))
Total (€ 3.79 / piece)
€ 7.99
-53 %
€ 3.79
incl. VAT
14-day return policy included
Highlights & Details
Standard-cablebinder, internal gear teeth
Our service for you
Technical specifications
- Product type
Cable tie
- Content
100 pc(s)
- Factory colour
Black
- Cable tie length
200 mm
- Cable tie width
4.80 mm
- Cable tie features
UV-proof
- Gearing
Inside
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Halogen-free
Yes
- Material
Polyamide 6.6
- Max. bundle diameter
52 mm
- Manufacturer part #
1592861
- Minimum holding force
225 N
- RoHS-compliant
Yes
- Type
TC-CVR200DBK203
Documents & Downloads
Datasheet
Datasheet 1592861 TRU COMPONENTS 1592861 TC-CVR200DBK203 Cable tie 200 mm 4.80 mm Black UV-proof 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1592861 TRU COMPONENTS 1592861 TC-CVR200DBK203 Cable tie 200 mm 4.80 mm Black UV-proof 100 pc(s)
Description
Scope of delivery
- Pack of 100 pcs.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 30.98€ 23.78*
What kind of Cable Ties are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































