• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1592882 TC-HVCR250BK203 Cable tie 250 mm 7.60 mm Black Releasable 100 pc(s)

1/2
Collection
Product type
Cable tie
Content
100 pc(s)
Cable tie length
250 mm
Cable tie width
7.60 mm
Cable tie features
Releasable
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

97 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reopening binders

Our service for you

Technical specifications

  • Flame retardant features: conforms UL94 V2
Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

250 mm

Cable tie width

7.60 mm

Cable tie features

Releasable

Gearing

Inside

Max. temperature

+85 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Max. bundle diameter

65 mm

Manufacturer part #

1592882

Minimum holding force

225 N

RoHS-compliant

Yes

Type

TC-HVCR250BK203

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1592882 TRU COMPONENTS 1592882 TC-HVCR250BK203 Cable tie 250 mm 7.60 mm Black Releasable 100 pc(s)

Description

Scope of delivery

  • 100 pieces.

More interesting products

(*All information is plus legal VAT)