• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1593009 Cable gland PG7 Polyamide Grey-white (RAL 7035) 1 pc(s)

Product type
Cable gland
External thread
PG7
Material
Polyamide
Clamp Ø
3.5 mm
Terminal Ø (max.)
6 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6472 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.52 / piece)
€ 0.52
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable gland EGR with IP68 PG

Our service for you

  • 'Powered by KSS' and a blue logo with a stylised helmet.

Technical specifications

Product type

Cable gland

Factory colour

Grey-white (RAL 7035)

External thread

PG7

Material

Polyamide

Clamp Ø

3.5 mm

Terminal Ø (max.)

6 mm

Thread length

7.9 mm

IP68

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1593009

Type

TC-EGRWW7GY4203

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1593009 TRU COMPONENTS 1593009 Cable gland PG7 Polyamide Grey-white (RAL 7035) 1 pc(s)

Description

Scope of delivery

  • Incl. locknuts.
  • This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)