• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS HX-BF-M8 N/A M8 Brass (Ni-plated) Brass 1 pc(s)

1/2
Product type
Pressure compensation piece
External thread
M8
Material
Brass (Ni-plated)
Factory colour
Brass
Thread length
7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2096 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N/A M8 x 1.25

  • External thread: M8With ring and counter nutMaterial nickel-plated brass

Technical specifications

  • Air permeability: ≥ 800 ml/min @70 mbar
Product type

Pressure compensation piece

Factory colour

Brass

External thread

M8

Material

Brass (Ni-plated)

Thread length

7 mm

Length

15.5 mm

Min. temperature

-40 °C

Max. temperature

100 °C

IP68

Content

1 pc(s)

Manufacturer part #

TC-10473476

Type

HX-BF-M8

Documents & Downloads

Datasheet

Datasheet 2618369 TRU COMPONENTS HX-BF-M8 N/A M8 Brass (Ni-plated) Brass 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2618369 TRU COMPONENTS HX-BF-M8 N/A M8 Brass (Ni-plated) Brass 1 pc(s)

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)