• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1593211 TC-KL15SLZ-50M203 Spiral tube 15 mm (max) Silver Sold per metre

Product type
Spiral tube
Bundle Ø (max.)
15 mm
Factory colour
Silver
Material
Polypropylene
Bundle Ø range
15 mm (max)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

48 meter (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.68 / piece)
€ 0.68
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Cable protection hose

  • Silver
  • Bundle Ø (max.): 15 mm

Our service for you

Technical specifications

Product type

Spiral tube

Bundle Ø (max.)

15 mm

Factory colour

Silver

Material

Polypropylene

Bundle Ø range

15 mm (max)

Manufacturer part #

1593211

Content

Sold per metre

Features

Halogen-free

Max. length sold by the metre

50 m

RoHS-compliant

Yes

Type

TC-KL15SLZ-50M203

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1593211 TRU COMPONENTS 1593211 TC-KL15SLZ-50M203 Spiral tube 15 mm (max) Silver Sold per metre

Description

This text is machine translated.

For fast and simple cable bundling.

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)