• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1593215 TC-KT8BK203 Threading tools 8 mm (max) Black 1 pc(s)

Image similar
Product type
Threading tools
Bundle Ø (max.)
8 mm
Factory colour
Black
Material
Polypropylene
Bundle Ø range
8 mm (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

187 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Threading tool for cable protection hose

  • Black
  • Bundle Ø (max.): 8 mm

Our service for you

Technical specifications

  • Suitable for hose-Ø: 8 mm
Product type

Threading tools

Bundle Ø (max.)

8 mm

Factory colour

Black

Material

Polypropylene

Bundle Ø range

8 mm (max)

Manufacturer part #

1593215

Content

1 pc(s)

Features

Halogen-free

Reusable

RoHS-compliant

Yes

Max. temperature

+80 °C

Min. temperature

0 °C

Type

TC-KT8BK203

Documents & Downloads

Datasheet

Datasheet 1593215 TRU COMPONENTS 1593215 TC-KT8BK203 Threading tools 8 mm (max) Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1593215 TRU COMPONENTS 1593215 TC-KT8BK203 Threading tools 8 mm (max) Black 1 pc(s)

Description

This text is machine translated.

For the simplified introduction of cables in cable protection hoses.

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)