• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1593221 TC-FDR30203 Cable bundle clip 29 mm (max) Grey 1 pc(s)

1/2
Collection
Product type
Cable bundle clip
Bundle Ø (max.)
29 mm
Factory colour
Grey
Material
Polyamide 6.6
Dim
(L x W x H) 500 x 29 x 24.9 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

117 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 23.98)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flexible cable bunch holder

  • Grey
  • Bundle Ø (max.): 29 mm

Our service for you

Technical specifications

Product type

Cable bundle clip

Bundle Ø (max.)

29 mm

Factory colour

Grey

Material

Polyamide 6.6

Dim

(L x W x H) 500 x 29 x 24.9 mm

Bundle Ø range

29 mm (max)

Manufacturer part #

1593221

Content

1 pc(s)

Features

Flexible

Halogen-free

Screwable

Reusable

Width

29 mm

Height

24.9 mm

Length

500 mm

RoHS-compliant

Yes

Type

TC-FDR30203

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1593221 TRU COMPONENTS 1593221 TC-FDR30203 Cable bundle clip 29 mm (max) Grey 1 pc(s)

Description

This text is machine translated.

Cable bunch holder for clear a cable run The flexible holder also enables an installation at an angle of 90°. The fixing is done by means of screws.

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)