• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1593285 Cable gland with bend relief sleeve PG7 Polyamide Black (RAL 9005) 1 pc(s)

Collection
Product type
Cable gland
External thread
PG7
Material
Polyamide
Clamp Ø
3.5 mm
Terminal Ø (max.)
6 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1819 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PG-cable screwing with sleeve support

Our service for you

  • 'Powered by KSS' and a blue logo with a stylised helmet.

Technical specifications

Product type

Cable gland

Features

with bend relief sleeve

Factory colour

Black (RAL 9005)

External thread

PG7

Material

Polyamide

Clamp Ø

3.5 mm

Terminal Ø (max.)

6 mm

Thread length

7.9 mm

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1593285

Type

TC-EGR7SR203

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1593285 TRU COMPONENTS 1593285 Cable gland with bend relief sleeve PG7 Polyamide Black (RAL 9005) 1 pc(s)

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)