• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1593295 Cable gland with bend relief sleeve PG7 Polyamide Grey-white (RAL 7035) 1 pc(s)

Collection
Product type
Cable gland
External thread
PG7
Material
Polyamide
Clamp Ø
3.5 mm
Terminal Ø (max.)
6 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.83 / piece)
€ 0.83
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PG-cable screwing with sleeve support

Our service for you

Technical specifications

Product type

Cable gland

Features

with bend relief sleeve

Factory colour

Grey-white (RAL 7035)

External thread

PG7

Material

Polyamide

Clamp Ø

3.5 mm

Terminal Ø (max.)

6 mm

Thread length

7.9 mm

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

1593295

Type

TC-EGR7SRGY4203

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1593295 TRU COMPONENTS 1593295 Cable gland with bend relief sleeve PG7 Polyamide Grey-white (RAL 7035) 1 pc(s)

What kind of Cable Screw Connectors are you looking for?