• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1593708 TC-KL15BKZ-50M203 Spiral tube 15 mm (max) Black 50 m

Image similar
Product type
Spiral tube
Bundle Ø (max.)
15 mm
Factory colour
Black
Material
Polypropylene
Bundle Ø range
15 mm (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

89 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.24)
€ 74.99
-17 %
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable protection hose

  • Black
  • Bundle Ø (max.): 15 mm

Our service for you

Technical specifications

Product type

Spiral tube

Bundle Ø (max.)

15 mm

Factory colour

Black

Material

Polypropylene

Bundle Ø range

15 mm (max)

Manufacturer part #

1593708

Content

50 m

Features

Halogen-free

RoHS-compliant

Yes

Type

TC-KL15BKZ-50M203

Documents & Downloads

Datasheet

Datasheet 1593708 TRU COMPONENTS 1593708 TC-KL15BKZ-50M203 Spiral tube 15 mm (max) Black 50 m

User & Safety Instructions

User & Safety Instructions 1593708 TRU COMPONENTS 1593708 TC-KL15BKZ-50M203 Spiral tube 15 mm (max) Black 50 m

Description

This text is machine translated.

For fast and simple cable bundling.

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)