• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1593718 TC-KL15SLZ-50M203 Cable trunking 25 mm (max) Silver 20 m

Image similar
Product type
Cable trunking
Bundle Ø (max.)
25 mm
Factory colour
Silver
Material
Polyethylene (PE)
Bundle Ø range
25 mm (max)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.35)
€ 48.99
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable protection hose

  • Silver
  • Bundle Ø (max.): 25 mm

Our service for you

Technical specifications

Product type

Cable trunking

Bundle Ø (max.)

25 mm

Factory colour

Silver

Material

Polyethylene (PE)

Bundle Ø range

25 mm (max)

Manufacturer part #

1593718

Content

20 m

Features

Halogen-free

RoHS-compliant

Yes

Max. temperature

+80 °C

Min. temperature

0 °C

Type

TC-KL15SLZ-50M203

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1593718 TRU COMPONENTS 1593718 TC-KL15SLZ-50M203 Cable trunking 25 mm (max) Silver 20 m

Description

This text is machine translated.

For fast and simple cable bundling.

What kind of Cable Tubes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)