• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 50 A high current battery connector Green Content: 1 pc(s)

Packaging type
Piece
Product type
Cable
AWG
12 - 6
Connection
Crimp
Rated voltage
72 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

166 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

50 A high current battery connector

Our service for you

Technical specifications

Packaging type

Piece

Product type

Cable

12 - 6

Connection

Crimp

Rated voltage

72 V

Total no. of pins

2

Manufacturer part #

1229368

Factory colour

Green

Content

1 pc(s)

Number of pins

2

RoHS-compliant

Yes

Type

1229368

Pins

2

Temperature range

-20 - +125 °C

Documents & Downloads

Datasheet

Datasheet 1571090 TRU COMPONENTS 50 A high current battery connector Green Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1571090 TRU COMPONENTS 50 A high current battery connector Green Content: 1 pc(s)

Description

2-pins unisex (gender less) connectors, which can be used as plug and socket can be used.
No likelihood of confusion due to different designs and color codes for different voltages.
Extraction tool can be used as a normal screwdriver.

This text is machine translated.

Scope of delivery

  • Delivery without contacts.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.08*

What kind of Signal & Power Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)