• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 595194 3.5 mm audio jack Plug, straight Number of pins: 3 Stereo Black 1 pc(s)

Product type
3.5 mm audio jack
Connector type
Plug, straight
Connection
Soldering
Number of pins
3
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2045 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.77 / piece)
€ 0.77
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

jack plug connector 3.5 mm

  • 3.5 mm audio jack
  • Straight plug
  • This text is machine translated.

Our service for you

Technical specifications

Product type

3.5 mm audio jack

Connector type

Plug, straight

Factory colour

Black

Connection

Soldering

Number of pins

3

Contact material

Nickel plated

Material (details)

PVC

Manufacturer part #

595194

Type

595194

Mating cycles

≥ 3000

Audio channels

Stereo

Outside Ø

3.5 mm

Content

1 pc(s)

Bend relief

Yes

Temperature range

-20 - + 70 °C

Documents & Downloads

Datasheet

Datasheet 1567385 TRU COMPONENTS 595194 3.5 mm audio jack Plug, straight Number of pins: 3 Stereo Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1567385 TRU COMPONENTS 595194 3.5 mm audio jack Plug, straight Number of pins: 3 Stereo Black 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)