• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1578918 RCA connector Plug, straight Number of pins: 2 Black 1 pc(s)

Product type
RCA connector
Connector type
Plug, straight
Connection
Soldering
Number of pins
2
Contact material
Gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

74 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 1.99 / piece)
€ 2.39
-17 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • RCA connector
  • Plug, straight

Our service for you

Technical specifications

Product type

RCA connector

Connector type

Plug, straight

Factory colour

Black

Connection

Soldering

Number of pins

2

Contact material

Gold plated

Manufacturer part #

1578918

Type

1578918

Content

1 pc(s)

Bend relief

Yes

Cable diameter (details)

6 mm

Documents & Downloads

Datasheet

Datasheet 1578918 TRU COMPONENTS 1578918 RCA connector Plug, straight Number of pins: 2 Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1578918 TRU COMPONENTS 1578918 RCA connector Plug, straight Number of pins: 2 Black 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12.53€ 10.33*

What kind of AV Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)