• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 072384 RCA connector Socket, vertical vertical Number of pins: 2 Gold, Red, White 1 pc(s)

Product type
RCA connector
Connector type
Socket, vertical vertical
Connection
Print
Number of pins
2
Contact material
Gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

98 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BKL Electronic 072384 RCA connector Socket, vertical vertical Number of pins: 2 Gold, Red, White 1 pc(s)

  • RCA connector
  • Socket, vertical vertical

Our service for you

Technical specifications

Type

Printed circuit board mounting

Product type

RCA connector

Connector type

Socket, vertical vertical

Factory colour

Gold

Red

White

Connection

Print

Number of pins

2

Type

2-pin

Contact material

Gold plated

Manufacturer part #

072384

Type

072384

Content

1 pc(s)

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 736902 BKL Electronic 072384 RCA connector Socket, vertical vertical Number of pins: 2 Gold, Red, White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 736902 BKL Electronic 072384 RCA connector Socket, vertical vertical Number of pins: 2 Gold, Red, White 1 pc(s)

Description

Gold-plated sockets.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)