• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 595219 6.35 mm audio jack Socket, straight Number of pins: 2 Mono Silver 1 pc(s)

Product type
6.35 mm audio jack
Connector type
Socket, straight
Connection
Soldering
Number of pins
2
Contact material
Nickel plated
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

242 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Latch plug connector 6.35 mm

  • 6.35 mm audio jack
  • Bush, straight
  • This text is machine translated.

Our service for you

Technical specifications

Product type

6.35 mm audio jack

Connector type

Socket, straight

Factory colour

Silver

Connection

Soldering

Number of pins

2

Contact material

Nickel plated

Material (details)

Metal

Manufacturer part #

595219

Type

595219

Mating cycles

≥ 3000

Audio channels

Mono

Outside Ø

6.35 mm

Content

1 pc(s)

Bend relief

Yes

Temperature range

-20 - + 70 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1565260 TRU COMPONENTS 595219 6.35 mm audio jack Socket, straight Number of pins: 2 Mono Silver 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)