• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 693-656-Bag Hook-and-loop tape with strap Hook and loop pad (L x W) 400 mm x 20 mm Black, Yellow 2 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 9.36)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hook-and-loop tape with strap Hook and loop pad (L x W) 400 mm x 20 mm Black-yellow Fastech 693-656 2 pc(s)

Our service for you

Technical specifications

Product type

Hook-and-loop tape

Hook-and-loop technology

Hook and loop pad

Hook-and-loop feature

with strap

Factory colour

Black

Yellow

Length

400 mm

Width

20 mm

Content

2 pc(s)

Dim

(L x W) 400 mm x 20 mm

Manufacturer part #

1586412

Type

693-656-Bag

Documents & Downloads

Datasheet

Datasheet 1586412 TRU COMPONENTS 693-656-Bag Hook-and-loop tape with strap Hook and loop pad (L x W) 400 mm x 20 mm Black, Yellow 2 pc(s)

User & Safety Instructions

User & Safety Instructions 1586412 TRU COMPONENTS 693-656-Bag Hook-and-loop tape with strap Hook and loop pad (L x W) 400 mm x 20 mm Black, Yellow 2 pc(s)

Description

Hook-and-loop fasteners with elastic strap

What kind of Hook-and-loop Fasteners (Bundling) are you looking for?

More interesting products

(*All information is plus legal VAT)