• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 7.4 mm Cable mount Self-adhesive 1572177 Bundle Ø range 6.40 mm (max) Ecru 1 pc(s)

Image similar
Product type
Cable mount
Fastening method
Self-adhesive
Bundle Ø (max.)
6.40 mm
Material
Polyamide 6.6
Bundle Ø range
6.40 mm (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

2815 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.66 / piece)
€ 0.66
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Self-adhesive mini cable mount

  • Ecru
  • Cable mount
  • Self-adhesive
  • Bundle Ø (max.) 6.40 mm

Our service for you

Technical specifications

Product type

Cable mount

Fastening method

Self-adhesive

Bundle Ø range

6.40 mm (max)

Bundle Ø (max.)

6.40 mm

Material

Polyamide 6.6

Factory colour

Ecru

Content

1 pc(s)

Manufacturer part #

1572177

Width

9.1 mm

Height

7.4 mm

RoHS-compliant

Yes

Type

7.4 mm

Documents & Downloads

Datasheet

Datasheet 1572177 TRU COMPONENTS 7.4 mm Cable mount Self-adhesive 1572177 Bundle Ø range 6.40 mm (max) Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1572177 TRU COMPONENTS 7.4 mm Cable mount Self-adhesive 1572177 Bundle Ø range 6.40 mm (max) Ecru 1 pc(s)

Description

This text is machine translated.

Self-adhesive mini cable mount for securing cables to small components.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.95*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)