• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 701276 Toggle switch R13-112G B/B 250 V AC 6 A 1 x On/(On) momentary 1 pc(s)

1/2
Image similar
Product type
Toggle switch
Casing/button colour
Black
Functions
momentary
Lighting type
None
Switch position
1 x On/(On)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toggle switch 250 V AC 6 A 1 x On/(On) momentary 1 pc(s)

Our service for you

Technical specifications

  • Flammability: UL 94 V2
Product type

Toggle switch

Casing/button colour

Black

Functions

momentary

Lighting type

None

Switch position

1 x On/(On)

Print motif

None

Material

Polyamide

Connection

Type C CEE 7/16 plug 4.8 mm

Switching voltage

250 V AC

Switching current (max.)

6 A

Recess diameter

20 mm

Front panel thickness

3 mm

Content

1 pc(s)

RoHS-compliant

Yes

Type

R13-112G B/B

Documents & Downloads

Datasheet

Datasheet 1571869 TRU COMPONENTS 701276 Toggle switch R13-112G B/B 250 V AC 6 A 1 x On/(On) momentary 1 pc(s)

Description

Round, versatile switch for "snap-in" mounting.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.