• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 709514 DS-10 DIP switch Number of pins 10 Standard 1 pc(s)

Product type
DIP switch
Type
Standard
Number of pins
10
CS
2.54 mm
Type
Standard
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.69
-12 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

DIP switch

Type

Standard

Number of pins

10

Type

Standard

Switching capacity

Not switched 25 mA/24 V/DC, switched 100 mA/50 V DC

Switch position

Off/On

CS

2.54 mm

Type

DS-10

Content

1 pc(s)

Dim
RoHS-compliant

Yes

Switching current

10 x on/off

Type

DS-10

Pins

10

Connection

Soldered joint

Temperature range

-25 - +70 °C

Documents & Downloads

Datasheet

Datasheet 709514 TRU COMPONENTS 709514 DS-10 DIP switch Number of pins 10 Standard 1 pc(s)