• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 715185 IEC connector Socket, vertical vertical Total number of pins: 3 10 A Black 1 pc(s)

Product type
IEC connector
Plug standard (IEC 60320)
C13
Connector type
Socket, vertical vertical
Total no. of pins
3
Connection
Type C CEE 7/16 plug 4.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2170 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.64 / piece)
€ 0.64
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cold device socket mounting C13

Our service for you

Technical specifications

Product type

IEC connector

Plug standard (IEC 60320)

C13

Connector type

Socket, vertical vertical

Total no. of pins

3

Connection

Type C CEE 7/16 plug 4.8 mm

Nominal voltage

250 V

Factory colour

Black

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Manufacturer part #

715185

Fitting type (details)

Flange

Number of pins

3

RoHS-compliant

Yes

Type

715185

Fitting method

Screw

Documents & Downloads

Datasheet

Datasheet 1567151 TRU COMPONENTS 715185 IEC connector Socket, vertical vertical Total number of pins: 3 10 A Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1567151 TRU COMPONENTS 715185 IEC connector Socket, vertical vertical Total number of pins: 3 10 A Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)