• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 770-703 Mains connector WINSTA MIDI Socket, straight Total number of pins: 2 + PE 25 A Black 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Mains connector
Connector type
Socket, straight
Total no. of pins
2 + PE
Connection
Pull spring
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

113 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAGO 770-703 Mains connector WINSTA MIDI Socket, straight Total number of pins: 2 + PE 25 A Black 1 pc(s) Piece

  • Universal use
  • Symbol image for WAGO 770-703 Mains connector WINSTA MIDI Socket, straight Total number of pins: 2 + PE 25 A Black 1 pc(s) Piece
  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'KEMA KEUR' logo, a quality mark that stands for safety and quality of technical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Packaging type

Piece

Product type

Mains connector

Type

Socket part

Connector type

Socket, straight

Total no. of pins

2 + PE

Connection

Pull spring

Nominal voltage

250 V

Factory colour

Black

Content

1 pc(s)

Nominal current

25 A

Nominal current - rounded value

25 A

20 - 12

Manufacturer part #

770-703

Cable Ø (max.)

4 mm²

Cable Ø up to

0.5 mm²

Cable Ø range

0.5 - 4 mm²

Coding

A

Number of pins

2

Series

WINSTA MIDI

Type

770-703

Leading contact (PE)

Yes

Nominal current (details)

25 A

Connection

Spring

Cable diameter (details)

2 x 0.5 - 4 mm²

Documents & Downloads

Datasheet

Datasheet 749054 WAGO 770-703 Mains connector WINSTA MIDI Socket, straight Total number of pins: 2 + PE 25 A Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 749054 WAGO 770-703 Mains connector WINSTA MIDI Socket, straight Total number of pins: 2 + PE 25 A Black 1 pc(s) Piece

Description

Snap-in socket-/plug finely stranded conductor for connecting to the housing mounting with one of sheet thickness 0.5 - 2 mm. Solid conductors can be connected directly.
Range of applications: General building services, lighting, exhibition and shop, laboratory workstations, rail vehicles and ship building.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)