• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 716868 2.5 mm audio jack Socket, vertical vertical Number of pins: 2 Mono Black 1 pc(s)

Product type
2.5 mm audio jack
Connector type
Socket, vertical vertical
Connection
Soldering
Number of pins
2
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1048 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Installation jack coupling, 2.5 mm

  • 2.5 mm audio jack
  • Bush, Installation vertical
  • This text is machine translated.

Our service for you

Technical specifications

Product type

2.5 mm audio jack

Connector type

Socket, vertical vertical

Factory colour

Black

Connection

Soldering

Number of pins

2

Contact material

Nickel plated

Manufacturer part #

716868

Type

716868

Audio channels

Mono

Recess diameter (details)

9.9 mm

Content

1 pc(s)

Nominal voltage

12 V DC

Nominal current

0.3 A

Length

18 mm

(Ø)

11.6 mm

Switch contact

Opening contact

Temperature range

-10–+50 °C

Documents & Downloads

Datasheet

Datasheet 1571450 TRU COMPONENTS 716868 2.5 mm audio jack Socket, vertical vertical Number of pins: 2 Mono Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1571450 TRU COMPONENTS 716868 2.5 mm audio jack Socket, vertical vertical Number of pins: 2 Mono Black 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)