• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 718600 3.5 mm audio jack Socket, vertical vertical Number of pins: 3 Stereo Silver 1 pc(s)

Product type
3.5 mm audio jack
Connector type
Socket, vertical vertical
Connection
Soldering
Number of pins
3
Contact material
Nickel plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2094 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 2.29 / piece)
€ 4.58
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Installation jack coupling: 3.5 mm

  • 3.5 mm audio jack
  • Bush, Installation vertical
  • This text is machine translated.

Our service for you

Technical specifications

Product type

3.5 mm audio jack

Connector type

Socket, vertical vertical

Factory colour

Silver

Connection

Soldering

Number of pins

3

Contact material

Nickel plated

Manufacturer part #

718600

Type

718600

Audio channels

Stereo

Recess diameter (details)

6.2 mm

Content

1 pc(s)

Switch contact

None

Temperature range

-10–+50 °C

Documents & Downloads

Datasheet

Datasheet 1567104 TRU COMPONENTS 718600 3.5 mm audio jack Socket, vertical vertical Number of pins: 3 Stereo Silver 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1567104 TRU COMPONENTS 718600 3.5 mm audio jack Socket, vertical vertical Number of pins: 3 Stereo Silver 1 pc(s)

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)